Filter Your Search
1 - 6 of 6 results
|
1KSMB22AHR5
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 3.5 V | 30.6 V | 1 µA | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1 kW | 18.8 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
1KSMB22AHR5G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN | ||||||
|
1KSMB22AH
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 3.5 V | 30.6 V | 1 µA | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1 kW | 18.8 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | SMB, 2 PIN | Taiwan Semiconductor | ||||
|
1KSMB22AHM4
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 3.5 V | 30.6 V | 1 µA | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1 kW | 18.8 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
1KSMB22AHM4G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN | Taiwan Semiconductor | |||||
|
1KSMB22AHR4G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | SMB, 2 PIN |