Filter Your Search
1 - 10 of 40 results
|
1EZ110D5-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1.2 V | 2.3 mA | 100 nA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 450 Ω | 4 kΩ | 83.6 V | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | 2016-10-19 | |||||||||
|
SMA1EZ110D5HE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 2.3 mA | 100 pA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 4 kΩ | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
MV1EZ110D5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.3 mA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | |||||||||||||
|
MSP1EZ110D5E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.3 mA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | |||||||||||||
|
1EZ110D5-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1.2 V | 2.3 mA | 100 nA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 450 Ω | 4 kΩ | 83.6 V | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | 2016-10-19 | |||||||||
|
1EZ110D5-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1.2 V | 2.3 mA | 100 nA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 450 Ω | 4 kΩ | 83.6 V | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | 2016-10-19 | |||||||||
|
1EZ110D5E3/TR12
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.3 mA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e3 | DO-204AL | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |||||||||||||||||
|
1EZ110D5
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 2.3 mA | 1 W | 110 V | ZENER DIODE | SINGLE | NO | 1 | 570 Ω | 5 % | 175 °C | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MX1EZ110D5
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.3 mA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | ||||||||||||
|
CH1EZ110D5-37
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.3 mA | 1 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.2 kΩ | 104.5 mV/°C | 5 % | Not Qualified | R-XUUC-N1 | e0 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | R-XUUC-N1 |