Filter Your Search
1 - 3 of 3 results
|
6609033-1
TE Connectivity
|
$23.1956 | Yes | Obsolete | 250 V | 1 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1.45 kV | 40 dB | 17 dB | 220 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 60.33 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
1EDK1
TE Connectivity
|
$23.3695 | Yes | Obsolete | 250 V | 1 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 45 dB | 17 dB | 220 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 71.4 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | |||
|
1EDK1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 1 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 45 dB | 17 dB | 220 µA | 50/60Hz Hz | UL; CSA; VDE | 29.5 mm | 71.4 mm | CORCOM INC | unknown |