Filter Your Search
1 - 1 of 1 results
|
1EDI2001ASXUMA2
Infineon Technologies AG
|
$6.0793 | Yes | Yes | Obsolete | 5 V | 15 V | 255 ns | 255 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | 5.5 V | 4.65 V | 18 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G36 | e4 | 3 | 125 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | DSO-36 | compliant | EAR99 | 8542.39.00.01 | Infineon |