Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
1E20UM
Altech Corporation
|
||
|
GZ1E20
Schneider Electric
|
||
|
S751-E20
ABB Semiconductors
|
||
|
S751-E20L3
ABB Semiconductors
|
||
|
S751-E20L2
ABB Semiconductors
|
||
|
S751-E20L1
ABB Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Circuit Protection Type
|
Actuator Type
|
Circuit Function
|
Rated Breaking Capacity
|
Reference Standard
|
Environmental Characteristics
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Poles |
Packing Method
|
Surface Mount
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Active | 277 V | 42 V | 20 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||
Yes | Active | 690 V | THERMAL MAGNETIC CIRCUIT BREAKER | PUSH BUTTON | TRIP | 2 kA | IEC | IP20 | 60 °C | -20 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 44.5 mm | 78 mm | 89 mm | SCHNEIDER ELECTRIC SA | unknown | |||
Active | MAGNETIC CIRCUIT BREAKER | ABB LTD | compliant | ||||||||||||||||||||
Active | MAGNETIC CIRCUIT BREAKER | ABB LTD | compliant | ||||||||||||||||||||
Active | MAGNETIC CIRCUIT BREAKER | ABB LTD | compliant | ||||||||||||||||||||
Active | MAGNETIC CIRCUIT BREAKER | ABB LTD | compliant |
|
1E20UM
Altech Corporation
|
$24.8494 | Active | 277 V | 42 V | 20 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||
|
GZ1E20
Schneider Electric
|
$25.5296 | Yes | Active | 690 V | THERMAL MAGNETIC CIRCUIT BREAKER | PUSH BUTTON | TRIP | 2 kA | IEC | IP20 | 60 °C | -20 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 44.5 mm | 78 mm | 89 mm | SCHNEIDER ELECTRIC SA | unknown | ||||
|
S751-E20
ABB Semiconductors
|
Check for Price | Active | MAGNETIC CIRCUIT BREAKER | ABB LTD | compliant | |||||||||||||||||||||
|
S751-E20L3
ABB Semiconductors
|
Check for Price | Active | MAGNETIC CIRCUIT BREAKER | ABB LTD | compliant | |||||||||||||||||||||
|
S751-E20L2
ABB Semiconductors
|
Check for Price | Active | MAGNETIC CIRCUIT BREAKER | ABB LTD | compliant | |||||||||||||||||||||
|
S751-E20L1
ABB Semiconductors
|
Check for Price | Active | MAGNETIC CIRCUIT BREAKER | ABB LTD | compliant |