Parametric results for: 1CPSA1 under Special Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 1cpsa1
Select parts from the table below to compare.
Compare
Compare
1CPSA1
Honeywell Sensing and Control
$428.5557 No Yes Active 250 V 4PST MOMENTARY SAFETY DOOR SWITCH -40 °C 85 °C PANEL MOUNT IP67 NO WIRE HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
1CPSA1A-N
Honeywell Sensing and Control
$471.3920 Yes Yes Active unknown
1CPSA1B
Honeywell Sensing and Control
$692.5751 Yes Yes Active 6 A 120 V SPST MOMENTARY SNAP ACTING/LIMIT SWITCH SHAFT TYPE 2.8A@24VAC 6A@120VDC 2.8 A 24 V 11.12 N -25 °C 85 °C PANEL MOUNT IP67 NO SCREW 99.06 mm 50.83 mm 172.72 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
1CPSA1A
Honeywell Sensing and Control
$727.1901 Yes Yes Active 6 A 120 V SPST MOMENTARY SNAP ACTING/LIMIT SWITCH SHAFT TYPE 2.8A@24VAC 6A@120VDC 2.8 A 24 V 11.12 N -25 °C 85 °C PANEL MOUNT IP67 NO SCREW 99.06 mm 50.83 mm 172.72 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
1CPSA1B-N
Honeywell Sensing and Control
Check for Price Yes Yes Active unknown
1CPSA1-N
Honeywell Sensing and Control
Check for Price Yes Yes Active unknown