Filter Your Search
1 - 10 of 281 results
|
1BT002-0021L
Foxconn
|
Check for Price | Yes | Yes | Active | 20 mA | 15 V | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | 250VAC V | 50 MΩ | 2.06 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | TAPE AND REEL | NO | SOLDER | 4.6 mm | 1.23 mm | 4.6 mm | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
1BT001-14111-001
Foxconn
|
Check for Price | Active | 20 mA | 15 V | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .02A@15VDC | 8 ms | 250VAC V | 50 MΩ | 1.27 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | BOX; TAPE AND REEL | NO | SOLDER | 6 mm | 3.1 mm | 6.4 mm | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||
|
1BT003-2532L-001
Foxconn
|
Check for Price | Yes | Yes | Active | 50 mA | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 5 ms | 250VAC V | 100 MΩ | 3.33 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | 4 | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||
|
1BT002-0011L-001
Foxconn
|
Check for Price | Yes | Yes | Active | 20 mA | 15 V | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | 250VAC V | 50 MΩ | 1.27 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | TAPE AND REEL | NO | SOLDER | 4.6 mm | 1.23 mm | 4.6 mm | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
1BT001-14100
Foxconn
|
Check for Price | Active | 20 mA | 15 V | 1000000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | PUSHBUTTON | 1X1 | .02A@15VDC | 8 ms | 250VAC V | 50 MΩ | 1.27 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 254 µm | STAINLESS STEEL | GOLD | STAINLESS STEEL | THERMOPLASTIC | BOX; TAPE AND REEL | NO | SOLDER | 0.043 inch | 6.2 mm | 2 mm | 6.4 mm | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||
|
1BT003-25420
Foxconn
|
Check for Price | Active | 50 mA | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 5 ms | 250VAC V | 100 MΩ | 5.88 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | 4 | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
1BT001-14200
Foxconn
|
Check for Price | Active | 20 mA | 15 V | 1000000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | PUSHBUTTON | 1X1 | .02A@15VDC | 8 ms | 250VAC V | 50 MΩ | 2.06 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 254 µm | STAINLESS STEEL | GOLD | STAINLESS STEEL | THERMOPLASTIC | BOX; TAPE AND REEL | NO | SOLDER | 0.043 inch | 6.2 mm | 2 mm | 6.4 mm | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||
|
1BT003-27300-003
Foxconn
|
Check for Price | Active | 50 mA | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 3.33 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 254 µm | STAINLESS STEEL | GOLD | STAINLESS STEEL | THERMOPLASTIC | NO | SOLDER | 0.138 inch | 6 mm | 3.5 mm | 6 mm | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||||
|
1BT003-25220
Foxconn
|
Check for Price | Active | 50 mA | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 5 ms | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | 4 | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
1BT003-2610L
Foxconn
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PUSHBUTTON | ROHS COMPLIANT | 1X1 | .05A@12VDC | 5 ms | ON-OFF | 250VAC V | 100 MΩ | 0.98 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 500 µm | COPPER ALLOY | SILVER | COPPER ALLOY | THERMOPLASTIC | NO | SOLDER | 0.059 inch | 5.9944 mm | 3.6068 mm | 5.9944 mm | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.50.90.40 |