Filter Your Search
1 - 10 of 12,845 results
|
W28-XQ1B-10
TE Connectivity
|
$2.8069 | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
1B10UR
Altech Corporation
|
$18.9781 | Active | 277 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | Altech | |||||
|
MU1-B-10-625-1-A21-B-C
Carling Technologies
|
$22.1123 | Active | 80 V | 25 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 600 A | CSA; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
1B10UM
Altech Corporation
|
$23.6957 | Active | 480 V | 42 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; UL; VDE | IP20 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||||
|
MU1-B-10-420-3-B21-B-D
Carling Technologies
|
$24.1861 | Active | 80 V | 2 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 600 A | CSA; UL; VDE | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
MA1-B-10-210-1-A32-B-C
Carling Technologies
|
$24.2675 | Active | 80 V | 100 mA | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 600 A | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 38.86 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
MT1-B-10-450-3-A22-B-C
Carling Technologies
|
$24.5795 | Active | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
MT1-B-10-410-1-A11-B-E
Carling Technologies
|
$26.4019 | Active | 80 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | CSA; TUV; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
MU1-B-10-450-1-A21-B-C
Carling Technologies
|
$26.8791 | Active | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 600 A | CSA; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
MU1-B-10-410-1-C21-B-C
Carling Technologies
|
$26.8791 | Active | 80 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 600 A | CSA; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant |