Filter Your Search
1 - 2 of 2 results
|
1A398
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 1.3 µm | e0 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | ZARLINK SEMICONDUCTOR INC | unknown | |||||||||||||||||
|
1A398
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.3 µm | 1.28 µm | 1.32 µm | 1.5 V | LED EMITTER | 10 ns | 62.5/125 | 1 | 10 ns | 140 nm | 110 mA | 2 V | e0 | -55 °C | 125 °C | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.7 mm | 4.7 mm | MITEL SEMICONDUCTOR | unknown | TO-46 |