Filter Your Search
1 - 2 of 2 results
|
1A302
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.32 µm | 1.28 µm | 1.35 µm | 1.5 V | LED EMITTER | 3 ns | 50/125, 62.5/125, 100/140 | 1 | 3 ns | 120 nm | 110 mA | 2 V | e0 | -55 °C | 125 °C | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.7 mm | 4.7 mm | MITEL SEMICONDUCTOR | TO-46 | unknown | ||
|
1A302
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 1.32 µm | e0 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | ZARLINK SEMICONDUCTOR INC | unknown |