Filter Your Search
1 - 3 of 3 results
|
119S101-40ML5
Rosenberger
|
$4.0862 | Yes | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | GOLD | STRAIGHT | RF CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | Gold (Au) | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | |||||||||||||||||
|
19S101-40ML5
Rosenberger
|
$4.3101 | Yes | Yes | Active | 1 | 6 mΩ | 50 Ω | 1.22 | 0.26 dB | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | GOLD | STRAIGHT | RF SMP CONNECTOR | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | NO | 44.9248 N | 5 GΩ | 1 | 26.5 GHz | NO | NO | e4 | YES | -65 °C | 155 °C | PLUG | GOLD | BRASS | RND PIN-SKT | SNAP | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.197 inch | 0.161 inch | 0.197 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.10 | Rosenberger | |||||
|
19S101-40ML5-NM
Rosenberger
|
Check for Price | Yes | Active | 1 | 6 mΩ | 1.2 A | 50 Ω | 1.22 | 0.26 dB | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RF SMP CONNECTOR | VSWR MAX AT: 12 GHZ | NO | 5 GΩ | 1 | 26.5 GHz | NO | NO | NO | -65 °C | 155 °C | PLUG | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.197 inch | 0.161 inch | 0.165 inch | 0.197 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | Rosenberger |