Filter Your Search
1 - 5 of 5 results
|
197C5
Hammond Manufacturing
|
$28.7876 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.25 mH | 126 mΩ | 15 % | NO | 5 A | 314.9 kHz | CARBONYL IRON POWDER | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | Chassis Mount | RECTANGULAR PACKAGE | SPECIAL | FLEXIBLE LEAD | 40.64 mm | 82.55 mm | 50.8 mm | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing | ||||||||||
|
197C10
Hammond Manufacturing
|
$66.2919 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 75 mΩ | 15 % | NO | 10 A | 514.2 kHz | CARBONYL IRON POWDER | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | Chassis Mount | RECTANGULAR PACKAGE | SPECIAL | FLEXIBLE LEAD | 63.5 mm | 86.36 mm | 84.074 mm | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing | ||||||||||
|
197C15
Hammond Manufacturing
|
$133.7199 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.35 mH | 29 mΩ | 15 % | NO | 15 A | 289.05 kHz | CARBONYL IRON POWDER | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | Chassis Mount | RECTANGULAR PACKAGE | SPECIAL | FLEXIBLE LEAD | 85.598 mm | 114.3 mm | 98.044 mm | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing | ||||||||||
|
197C25
Hammond Manufacturing
|
$234.5220 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.4 mH | 30 mΩ | 15 % | NO | 25 A | 272.3 kHz | CARBONYL IRON POWDER | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | Chassis Mount | RECTANGULAR PACKAGE | SPECIAL | FLEXIBLE LEAD | 111.252 mm | 162.56 mm | 154.94 mm | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing | ||||||||||
|
M83446/11-97C
Coast Advanced Chip Magnetics
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 µH | 4.8 Ω | 10 % | YES | 2.5 MHz | 102 mA | 10 MHz | FERRITE | 110 | 1613 | RF INDUCTOR | 1 | YES | MIL-PRF-83446/11 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.3 mm | 3.94 mm | 3.18 mm | COAST ADVANCED CHIP MAGNETICS | unknown | 1613 | EAR99 | 8504.50.80.00 |