Filter Your Search
1 - 10 of 1,566 results
|
TKW2196KOHM+/-.5%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 196 kΩ | 0.5 % | 2 W | 4827 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | Chip | 2 | 4.19 mm | 12.09 mm | 6.98 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
NWW51.96K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.96 kΩ | 0.1 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 125 °C | NO | 98.9949 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 7.9 mm | 22.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||
|
UT-7A1.96KOHMS1%
Riedon
|
Check for Price | Yes | Active | 1.96 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 650 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 1 mm | 25.4 mm | 9.5 mm | 35 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||
|
WSC25151.96KOHM1%EK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.96 kΩ | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 44.2719 V | e3 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SU1196KCL
TE Connectivity
|
Check for Price | Yes | Active | 196 kΩ | 0.25 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UTL-51.96KOHM1%AMMOPACK
Riedon
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.96 kΩ | 1 % | 5 W | Axial | -80,140 ppm/°C | FIXED RESISTOR | WIRE WOUND | 202 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | 800 µm | 25.4 mm | 7.5 mm | 22 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
308A196K0B
Ohmite Mfg Co
|
Check for Price | Active | 196 kΩ | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 7.93 mm | 20.57 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | ||||||||||
|
WSN-21.96KOHM0.5%EA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.96 kΩ | 0.5 % | 2 W | 4627 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 62.6099 V | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | TR, Embossed Plastic, 13 Inch | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
TSM10-196KOHM-0.02%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 196 kΩ | 0.02 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 9.525 mm | 46.0248 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||
|
WW41.96K0.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.96 kΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 88.5438 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 6.9 mm | 17.8 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , |