Parametric results for: 195d684 under Tantalum Capacitors

Filter Your Search

1 - 10 of 36 results

|
-
-
-
-
-
Manufacturer Part Number: 195d684
Select parts from the table below to compare.
Compare
Compare
195D684X0025B2T
Vishay Sprague
Check for Price Yes Yes Active 680 nF 25 V 20 % 1706 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 4.2 mm 1.4 mm VISHAY INTERTECHNOLOGY INC , 1706 compliant EAR99 8532.21.00.50
195D684X0025S4T
Vishay Intertechnologies
Check for Price Yes Yes Active 680 nF 25 V 20 % 1407 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES GOLD WRAPAROUND 1.22 mm 3.63 mm 1.83 mm VISHAY INTERTECHNOLOGY INC , 1407 compliant EAR99 8532.21.00.50
195D684X5050V2T
Vishay Sprague
Check for Price Yes Yes Active 680 nF 50 V 5 % 1410 POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.63 mm 2.65 mm VISHAY INTERTECHNOLOGY INC , 1410 compliant EAR99 8532.21.00.50
195D684X9025B2T
Vishay Sprague
Check for Price Yes Yes Active 680 nF 25 V 10 % 1706 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 4.2 mm 1.4 mm VISHAY INTERTECHNOLOGY INC , 1706 compliant EAR99 8532.21.00.50
195D684X9050D2T
Vishay Sprague
Check for Price Yes Yes Active 680 nF 50 V 10 % 1708 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 4.2 mm 2.1 mm VISHAY INTERTECHNOLOGY INC , 1708 compliant EAR99 8532.21.00.50
195D684X9025B4T
Vishay Intertechnologies
Check for Price Yes Yes Active 680 nF 25 V 10 % 1706 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES GOLD OVER NICKEL WRAPAROUND 1.6 mm 4.2 mm 1.4 mm VISHAY INTERTECHNOLOGY INC , 1706 compliant EAR99 8532.21.00.50
195D684X0040D8W
Vishay Intertechnologies
Check for Price Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 VISHAY INTERTECHNOLOGY INC , unknown EAR99
195D684X0035S2T
Vishay Sprague
Check for Price Yes Yes Active 680 nF 35 V 20 % 1407 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.22 mm 3.63 mm 1.83 mm VISHAY INTERTECHNOLOGY INC , 1407 compliant EAR99 8532.21.00.50
195D684X9015A2T
Vishay Sprague
Check for Price Yes Yes Active 680 nF 15 V 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 2.8 mm 1.5 mm VISHAY INTERTECHNOLOGY INC , 1106 compliant EAR99 8532.21.00.50
195D684X9020C2T
Vishay Sprague
Check for Price Yes Yes Active 680 nF 20 V 10 % 0805 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.14 mm 2.21 mm 1.14 mm VISHAY INTERTECHNOLOGY INC , 0905 compliant EAR99 8532.21.00.50