Filter Your Search
1 - 10 of 72 results
|
195D226X9020Z2W
Vishay Sprague
|
Check for Price | Active | 22 µF | 20 V | 10 % | 2910 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.65 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | unknown | EAR99 | 8532.21.00.50 | |||||
|
195D226X9020Z4T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 10 % | 2910 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | WRAPAROUND | 2.65 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D226X0020R2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||
|
195D226X0020H2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 20 % | 3115 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 7.8 mm | 3.7 mm | VISHAY INTERTECHNOLOGY INC | , 3115 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D226X06R3F2T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 22 µF | 6.3 V | 20 % | 2413 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 6 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D226X9004X2T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 22 µF | 4 V | 10 % | 2910 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D226X06R3F2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 6.3 V | 20 % | 2413 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 6 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D226X0015G2T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 22 µF | 15 V | 20 % | 2810 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 7 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | , 2810 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D226X0020H2T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 20 % | 3115 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 7.8 mm | 3.7 mm | VISHAY INTERTECHNOLOGY INC | , 3115 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D226X0015G4T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 15 V | 20 % | 2810 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.3 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 2.8 mm | 7 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | , 2810 | compliant | EAR99 | 8532.21.00.50 |