Parametric results for: 195D226X9020Z2T under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 195d226x9020z2t
Select parts from the table below to compare.
Compare
Compare
195D226X9020Z2T
Vishay Sprague
Check for Price Yes Yes Active 22 µF 20 V 10 % 2910 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 4.4 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.65 mm 7.24 mm 2.65 mm VISHAY INTERTECHNOLOGY INC , 2910 compliant EAR99 8532.21.00.50
195D226X9020Z2T
Vishay Intertechnologies
Check for Price Yes Yes Active 22 µF 20 V 10 % 2910 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 4.4 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.65 mm 7.24 mm 2.65 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay