Filter Your Search
1 - 2 of 2 results
|
194D685X0025G8B
Vishay Sprague
|
Check for Price | No | No | Active | 6.8 µF | 25 V | 20 % | 2711 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2611 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D685X0025G8B
Vishay Intertechnologies
|
Check for Price | No | Active | 6.8 µF | 25 V | 20 % | 2711 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |