Filter Your Search
1 - 6 of 6 results
|
194D336X9015H7H
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 15 V | 10 % | 2915 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D336X9015H7T
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 15 V | 10 % | 2915 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D336X9015H7H
Vishay Intertechnologies
|
Check for Price | No | Active | 33 µF | 15 V | 10 % | 2915 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
194D336X9015H7B
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 15 V | 10 % | 2915 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D336X9015H7B
Vishay Intertechnologies
|
Check for Price | No | Active | 33 µF | 15 V | 10 % | 2915 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
194D336X9015H7T
Vishay Intertechnologies
|
Check for Price | No | Active | 33 µF | 15 V | 10 % | 2915 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 7.24 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |