Filter Your Search
1 - 2 of 2 results
|
194D335X9010C7B
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 10 V | 10 % | 2005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D335X9010C7T
Vishay Sprague
|
Check for Price | No | No | Active | 3.3 µF | 10 V | 10 % | 2005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | compliant | EAR99 | 8532.21.00.50 |