Parametric results for: 194D156X0020G8B under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 194d156x0020g8b
Select parts from the table below to compare.
Compare
Compare
194D156X0020G8B
Vishay Sprague
Check for Price No No Active 15 µF 20 V 20 % 2711 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC , 2611 compliant EAR99 8532.21.00.50
194D156X0020G8B
Vishay Intertechnologies
Check for Price No Active 15 µF 20 V 20 % 2711 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.73 mm 2.79 mm VISHAY INTERTECHNOLOGY INC CHIP compliant