Filter Your Search
1 - 10 of 150 results
|
194D105X9020B2U
Vishay Intertechnologies
|
Check for Price | Active | 1 µF | 20 V | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 | |||||
|
194D105X0035D2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 µF | 35 V | 20 % | 1510 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X0025C2H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 20 % | 2005 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X0020B2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 µF | 20 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X9015A8B
Vishay Sprague
|
Check for Price | No | No | Active | 1 µF | 15 V | 10 % | 1005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X9025B2H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||
|
194D105X5035D2H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 µF | 35 V | 5 % | 1510 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X0020B7B
Vishay Sprague
|
Check for Price | No | No | Active | 1 µF | 20 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X9020B8B
Vishay Sprague
|
Check for Price | No | No | Active | 1 µF | 20 V | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X9025A7B
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 |