Parametric results for: 1945r-29j under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 1945r29j
Select parts from the table below to compare.
Compare
Compare
1945R-29JB
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 390 µH 9.9 Ω 5 % NO 790 kHz 135 mA 3.6 MHz IRON 65 RF INDUCTOR 1 NO e3 125 °C -55 °C 2 TUBULAR PACKAGE Tin (Sn) AXIAL PRINTED WIRING PIN API DELEVAN compliant EAR99 8504.50.80.00
1945R--29J
API Delevan
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 390 µH 9.9 Ω 5 % NO 790 kHz 135 mA 3.6 MHz IRON 65 RF INDUCTOR 1 NO Q MEASURED AT 0.79MHZ e3 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin (Sn) DUAL ENDED WIRE 686 µm 33.02 mm 4.9 mm 11.35 mm API DELEVAN compliant EAR99 8504.50.80.00
1945R-29J
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 390 µH 9.9 Ω 5 % NO 790 kHz 135 mA 3.6 MHz IRON 65 RF INDUCTOR 1 NO Q MEASURED AT 0.79MHZ e3 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin (Sn) DUAL ENDED WIRE 686 µm 33.02 mm 4.9 mm 11.35 mm API DELEVAN compliant EAR99 8504.50.80.00