Filter Your Search
1 - 1 of 1 results
|
194-10MS-N-P
CTS Corporation
|
Check for Price | Active | 50 mA | 24 V | 7000 Cycle(s) | 0.1 mΩ | 10 | SPST | GOLD | PIANO DIP SWITCH | PIANO | SHIP AT ON POSITION | 0.05A@24VDC | 500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | EPOXY | NO | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 27.5844 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 |