Filter Your Search
1 - 2 of 2 results
|
193-5MSR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 50 V | 7000 Cycle(s) | 0.1 mΩ | 5 | SPST | LATCHED | GOLD | PIANO DIP SWITCH | PIANO | SHIP AT OFF POSITION | .1A@50VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD | THERMOPLASTIC | TAPE AND REEL | BOTTOM SEALED | NO | Tin (Sn) | SOLDER | 0.045 inch | 10.41 mm | 9.12 mm | 14.88 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||
|
193-5MSRN
CTS Corporation
|
Check for Price | Yes | Active | 50 mA | 24 V | 7000 Cycle(s) | 0.1 mΩ | 5 | SPST | GOLD | PIANO DIP SWITCH | PIANO | SHIP AT ON POSITION | 0.05A@24VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD | THERMOPLASTIC | EPOXY | NO | Tin (Sn) | SOLDER | 0.045 inch | 9.779 mm | 9.1186 mm | 14.8844 mm | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS |