Filter Your Search
1 - 2 of 2 results
|
192L710
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 12 V | 2.3 V | 1 kHz | 18 rps | 1 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -12 V | 1 | 180 mA | HYBRID | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2 | unknown | 8542.39.00.01 | |||
|
192L710IT
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 12 V | 2.3 V | 1 kHz | 18 rps | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -12 V | 1 | 180 mA | HYBRID | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2 | unknown | 8542.39.00.01 |