Parametric results for: 192CX351 under Fixed Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
-
Manufacturer Part Number: 192c
Select parts from the table below to compare.
Compare
Compare
MAL219299603E3
Vishay Intertechnologies
$0.3413 Yes Active 5.6 µF 400 V 65 mA 20 % 4949 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 137 µA 0.2 AEC-Q200 125 °C -40 °C 4 SMT TR, BLISTER, 15 INCH YES FLAT 12.5 mm 16 mm 12.5 mm 12.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
MAL219299602E3
Vishay Intertechnologies
$0.3730 Yes Active 4.7 µF 400 V 50 mA 20 % 4949 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 126 µA 0.2 AEC-Q200 125 °C -40 °C 4 SMT TR, BLISTER, 15 INCH YES FLAT 12.5 mm 13 mm 12.5 mm 12.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
MAL219299601E3
Vishay Intertechnologies
$0.5497 Yes Active 2.2 µF 400 V 30 mA 20 % 3939 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 96 µA 0.2 AEC-Q200 125 °C -40 °C 2 SMT TR, BLISTER, 15 INCH YES FLAT 10 mm 10 mm 10 mm 10 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
MAL219299604E3
Vishay Intertechnologies
$0.6011 Yes Active 10 µF 400 V 90 mA 20 % 6363 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 190 µA 0.2 AEC-Q200 125 °C -40 °C 2 SMT TR, BLISTER, 15 INCH YES FLAT 16 mm 16 mm 16 mm 16 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
MAL219299606E3
Vishay Intertechnologies
$0.6160 Yes Active 22 µF 400 V 120 mA 20 % 7171 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 334 µA 0.2 AEC-Q200 125 °C -40 °C 2 SMT TR, BLISTER, 15 INCH YES FLAT 18 mm 16 mm 18 mm 18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
MAL219299605E3
Vishay Intertechnologies
$0.6392 Yes Active 15 µF 400 V 110 mA 20 % 6363 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 250 µA 0.2 AEC-Q200 125 °C -40 °C 2 SMT TR, BLISTER, 15 INCH YES FLAT 16 mm 21 mm 16 mm 16 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
MAL219299607E3
Vishay Intertechnologies
$2.8059 Yes Active 33 µF 400 V 160 mA 20 % 7171 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 466 µA 0.2 AEC-Q200 125 °C -40 °C 2 SMT TR, BLISTER, 15 INCH YES FLAT 18 mm 21 mm 18 mm 18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
192CB
Highland Electronics Co Ltd
Check for Price Contact Manufacturer HIGHLAND ELECTRONICS CO LTD unknown 8541.40.20.00