Filter Your Search
1 - 10 of 23 results
|
ERCD-060-11.90-TEU-TED-1-B
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | TERMINAL | TERMINAL | UL | 105 °C | -25 °C | CABLE ASSEMBLY | YES | 34 AWG | 302 µm | SAMTEC INC | compliant | |||||||||||||||||
|
HLCD-20-01.90-TR-TR-1
Samtec Inc
|
Check for Price | Yes | Active | UL | 105 °C | -25 °C | CABLE ASSEMBLY | YES | 38 AWG | 48 µm | SAMTEC INC | compliant | ||||||||||||||||||||
|
190TU4-T3190D20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
190TU4-T3180D20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
ACP-16-01-G-01.90-T-T-O-1
Samtec Inc
|
Check for Price | Active | 14 | FLEXIBLE CORD AND FIXTURE WIRE | TERMINAL | TERMINAL | NO | NO | NO | 105 °C | -10 °C | CABLE ASSEMBLY | 0.08 mm2 | NO | 28 AWG | 1.9 mm | SAMTEC INC | unknown | ||||||||||||||
|
190TU4-T4190D20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||
|
SEAC-030-08-19.0-TU-TU
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 1.48 Ω | UL | NO | NO | NO | 125 °C | -40 °C | COPPER | CABLE ASSEMBLY | 0.013 mm2 | TEFLON | PVC | YES | 36 AWG | SILVER | 667 µm | 483 µm | SAMTEC INC | compliant | |||||||||
|
ECUE-08-190-T3-FF-B4-2
Samtec Inc
|
Check for Price | Yes | Active | 16 | COMMUNICATION CABLE | 846 mΩ | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | 0.0201 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYLCHLORIDE | YES | 34 AWG | SILVER | 1.9 mm | SAMTEC INC | compliant | ||||||||||||
|
HLCD-20-01.90-TRS-TRS-1
Samtec Inc
|
Check for Price | Yes | Active | 40 | COMMUNICATION CABLE | 2.68 Ω | 900 mA | DV CONNECTOR | DV CONNECTOR | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.663 MM | UL | NO | NO | NO | 105 °C | -25 °C | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYL CHLORIDE | YES | 38 AWG | SILVER | 70 µm | SAMTEC INC | compliant | |||||
|
ERCD-030-01.90-TED-STR-1-D
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 846 mΩ | 235 V | 1.3 A | TERMINAL | SOCKET | NO | NO | NO | 105 °C | -25 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.0201 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYLCHLORIDE | YES | 34 AWG | SILVER | 818 µm | 48 µm | SAMTEC INC | compliant |