Parametric results for: 18ms under Fixed Inductors

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 18ms
Select parts from the table below to compare.
Compare
Compare
CL201209T-R18M-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 180 nH 400 mΩ 20 % YES 25 MHz 250 mA 185 MHz FERRITE 25 RF INDUCTOR 1 NO e0 85 °C -25 °C 2 RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND YAGEO CORP compliant EAR99 8504.50.80.00
AISC-1210HL-R18MS
Abracon Corporation
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 180 nH 250 mΩ 20 % YES 1 MHz 660 mA 198 MHz CERAMIC-FERRITE 20 1210 POWER INDUCTOR 1 NO Q MEASURED AT 25.2 MHZ e0 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND 2 mm 3.2 mm 2.5 mm ABRACON LLC unknown EAR99 8504.50.80.00
SQV322520T-R18M-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 180 nH 250 mΩ 20 % YES 1 MHz 650 mA 200 MHz FERRITE 20 RF INDUCTOR 1 NO Q MEASURED AT 25.2 MHZ e0 85 °C -25 °C 2 RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND YAGEO CORP compliant EAR99 8504.50.80.00
CL0804T-R18M-S
GCi Technologies
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 180 nH 400 mΩ 20 % YES 250 mA 185 MHz Ferrite 30 0805 RF INDUCTOR 1 NO 85 °C -40 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE WRAPAROUND 1.016 mm 2.032 mm 1.27 mm GCI TECHNOLOGIES unknown EAR99 8504.50.80.00 0805
NL453232B-R18M-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 180 nH 280 mΩ 20 % YES 25.2 MHz 450 mA 400 MHz 30 RF INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND YAGEO CORP compliant EAR99 8504.50.80.00
AISC-0805-R018M-S-S
Abracon Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 18 nH 200 mΩ 1.667 % YES 250 MHz 600 mA 3.3 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE : 0.3 NANO HENRY e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm ABRACON CORP unknown EAR99 8504.50.80.00
CL1206T-R18M-S
GCi Technologies
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 180 nH 400 mΩ 20 % YES 250 mA 185 MHz Ferrite 30 1306 RF INDUCTOR 1 NO 85 °C -40 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE WRAPAROUND 1.016 mm 3.302 mm 1.524 mm GCI TECHNOLOGIES unknown EAR99 8504.50.80.00 1306
AISC-0805L-R018-M-S
Abracon Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 18 nH 200 mΩ 5 % YES 250 MHz 600 mA 3.3 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.52 mm 2.29 mm 1.73 mm ABRACON LLC compliant EAR99 8504.50.80.00 CHIP
SMRF1010-018MS
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 18 nH 93 mΩ 20 % YES 50 MHz 1.03 A 2 GHz Phenolic 52 1010 RF INDUCTOR 1 NO e0 M83446/04 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.16 mm 2.79 mm 2.79 mm GOWANDA ELECTRONICS CORP not_compliant CHIP
SMRF1512-018MS
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 18 nH 40 mΩ 20 % YES 150 MHz 1 A 1.5 GHz Powdered Iron 75 1512 RF INDUCTOR 1 NO e0 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 3.56 mm 3.94 mm 3.175 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00 1512