Filter Your Search
1 - 8 of 8 results
|
GSM18E24-P1J
Mean Well
|
$5.5908 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
GST18E28-P1J
Mean Well
|
$15.7825 | Yes | Active | 115 V | 28 V | 264 V | 85 V | 27.44 V | 28.56 V | 640 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 1 % | 2 % | 1 | OVERLOAD; OVER VOLTAGE | 0.053025 Vrms | HYBRID | 18 W | 1.53 s | R-PXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||
|
GST18E24-P1J
Mean Well
|
$17.4499 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 750 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 2 % | 1 | OVERLOAD; OVER VOLTAGE | 0.053025 Vrms | HYBRID | 18 W | 1.53 s | R-PXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||
|
18E27
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 18 V | 125 V | 105 V | 17.82 V | 18.18 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 4.86 W | Not Qualified | 71 °C | -20 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.6 | MICROELECTRONIC ASSEMBLY | ACOPIAN TECHNICAL CO | unknown | , MODULE,5LEAD,2.6 | EAR99 | |||||||||||||||||||||||||||||||||||
|
18E27-230
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 230 V | 18 V | 250 V | 210 V | 17.82 V | 18.18 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 4.86 W | Not Qualified | 71 °C | -20 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.6 | MICROELECTRONIC ASSEMBLY | ACOPIAN TECHNICAL CO | unknown | , MODULE,5LEAD,2.6 | EAR99 | ||||||||||||||||||||||||||||||||||
|
P48WG-1218E22:1LF
PEAK electronics GmbH
|
Check for Price | Yes | Contact Manufacturer | 12 V | 18 V | 18 V | 9 V | 16.2 V | 19.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-MDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | PEAK ELECTRONICS GMBH | unknown | , | EAR99 | ||||||||||||||||||||||||
|
18E2
Victory Engineering Corp
|
Check for Price | Obsolete | NO | 300 °C | -60 °C | 2 | DISK PACKAGE | NO | VICTORY ENGINEERING CORP | unknown | EAR99 | 8533.40.80.70 | 18E2 | THROUGH HOLE MOUNT | 75 Ω | NTC THERMISTOR | WIRE | TEMPERATURE SENSING | ||||||||||||||||||||||||||||||||||||||||
|
SGA18E24-P1J
Mean Well
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |