Filter Your Search
1 - 10 of 26 results
|
VS-18TQ040PBF
Vishay Semiconductors
|
$1.2230 | Obsolete | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 390 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | ||||||||||||||
|
VS-18TQ040HN3
Vishay Intertechnologies
|
$1.2614 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 390 A | 1 | R-PSFM-T2 | AEC-Q101 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||
|
VS-18TQ040STRLHM3
Vishay Intertechnologies
|
$1.5403 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.8 kA | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 2018-02-06 | ||||||||
|
VS-18TQ040STRRHM3
Vishay Intertechnologies
|
$1.5403 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.8 kA | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 2018-02-06 | ||||||||
|
VS-18TQ040-M3
Vishay Intertechnologies
|
$1.7136 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 390 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 2018-01-29 | 8541.10.00.80 | |||||||||||
|
18TQ040
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 16 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||||
|
18TQ040
International Rectifier
|
Check for Price | No | Transferred | 18 A | 530 mV | 25 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||||
|
18TQ040STRL
International Rectifier
|
Check for Price | No | Transferred | 18 A | 530 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 175 °C | -55 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||||||
|
18TQ040
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 16 A | 612 mV | RECTIFIER DIODE | SINGLE | NO | 48 V | 1 | SCHOTTKY | 400 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
18TQ040STRR
International Rectifier
|
Check for Price | No | Transferred | 18 A | 530 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 175 °C | -55 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 |