Filter Your Search
1 - 10 of 24 results
|
VS-18TQ035STRR-M3
Vishay Intertechnologies
|
$1.0203 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 390 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
VS-18TQ035STRL-M3
Vishay Intertechnologies
|
$1.0203 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 390 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
VS-18TQ035S-M3
Vishay Intertechnologies
|
$1.0994 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 390 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
VS-18TQ035STRRHM3
Vishay Intertechnologies
|
$1.5403 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.8 kA | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | D2PAK-3/2 | 2018-02-06 | ||||||||
|
VS-18TQ035STRLHM3
Vishay Intertechnologies
|
$1.5403 | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.8 kA | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | D2PAK-3/2 | 2018-02-06 | ||||||||
|
VS-18TQ035SHM3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18 A | 720 mV | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.8 kA | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | D2PAK-3/2 | 2018-02-06 | ||||||||
|
18TQ035S-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 18 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 470 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | R-PSSO-G2 | TO-263 | 3 | 8541.10.00.80 | |||||||||||||
|
18TQ035STRL
International Rectifier
|
Check for Price | No | Transferred | 18 A | 530 mV | 25 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 1 | 175 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | PLASTIC, SMD-220, D2PAK-3 | D2PAK | 4 | 8541.10.00.80 | |||||||
|
18TQ035S-T4
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 18 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 470 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | R-PSSO-G2 | TO-263 | 3 | 8541.10.00.80 | |||||||||||||
|
18TQ035S
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 18 A | 720 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.8 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | PLASTIC, TO-220, D2PAK-3 | D2PAK | 4 | 8541.10.00.80 | Vishay |