Filter Your Search
1 - 10 of 57 results
|
AL05-R18-MA
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 70 mΩ | 20 % | NO | 25.2 MHz | 1.6 A | 420 MHz | NON-MAGNETIC | 45 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 3.4 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CIL10NR18MAC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 600 mΩ | 20 % | 50 mA | 165 MHz | Ferrite | 15 | 0603 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | compliant | 0603 | |||||||||||||||
|
CIL21NR18MAE
Samsung Semiconductor
|
Check for Price | Yes | Unknown | GENERAL PURPOSE INDUCTOR | 180 nH | 250 mΩ | 20 % | 250 mA | 185 MHz | Ferrite | 20 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 0805 | |||||||||||||||
|
FLC201212NLCLR18MA08T
King Core Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
AL02Y-R18-MAQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 240 mΩ | 20 % | NO | 25.2 MHz | 600 mA | 450 MHz | NON-MAGNETIC | 35 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 2 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
CIL31JR18MAE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
AL05Y-R18-MA
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 70 mΩ | 20 % | NO | 25.2 MHz | 1.6 A | 420 MHz | NON-MAGNETIC | 45 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 3.4 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CIL10NR18MAC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 600 mΩ | 20 % | YES | 25 MHz | 50 mA | 165 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | 0603 | ||||
|
CIL21NR18MAC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 250 mΩ | 20 % | 250 mA | 185 MHz | Ferrite | 20 | 0805 | CIL | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 0805 | |||||||||||||||
|
CIL31NR18MAE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 20 % | YES | 25 MHz | 250 mA | 185 MHz | FERRITE | 20 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | Tape, Plastic | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | 1206 |