Filter Your Search
1 - 1 of 1 results
|
18EQHM57-CT-42.000F-D2
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 42 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock |