Filter Your Search
1 - 1 of 1 results
|
18EQHM32-AT-12.500F-C1.0
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 12.5 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | EUROQUARTZ LTD | compliant | Clock |