Filter Your Search
1 - 2 of 2 results
|
1894KI-40LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | CMOS | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | VFQFPN | HVQCCN, LCC40,.24SQ,20 | 40 | NLG40P1 | compliant | 8542.39.00.01 | Renesas Electronics | |||||
![]() |
1894KI-40LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | QFN-40 | 40 | NLG40P1 | compliant | 8542.39.00.01 | EAR99 |