Filter Your Search
1 - 3 of 3 results
|
CT187LY-221J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 3 Ω | 5 % | NO | 796 kHz | 200 mA | 2.9 MHz | 80 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
187LY-221J
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 3 Ω | 5 % | NO | 796 kHz | 200 mA | 2.9 MHz | 80 | RF INDUCTOR | 1 | NO | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 8.3 mm | 11.2 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
#187LY-221J
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 3 Ω | 5 % | NO | 796 kHz | 200 mA | 2.9 MHz | RF INDUCTOR | 1 | NO | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 8.3 mm | 11.2 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 |