Filter Your Search
1 - 9 of 9 results
|
1868E.00B100
Belden Inc
|
$1.9476 | Yes | Active | 8 | COMMUNICATION CABLE | 145 mΩ | 72 V | 1.5 A | SUPPORT CURRENT AND FUTURE CATEGORY 5E APPLICATIONS | ANSI; EIA; EN; IEC; ISO; TIA | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 26 AWG | 5.9 mm | 7X34 | BELDEN INC | compliant | |||||||
|
1868ENH.00500
Belden Inc
|
$5.3360 | Yes | Active | 8 | COMMUNICATION CABLE | 145 mΩ | 72 V | 1.5 A | 10 BASE-T, 100 BASE-T, 1000 BASE-T, FDDI, ATM | EN; ISO/IEC | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | YES | 26 AWG | 950 µm | 7X34 | BELDEN INC | compliant | ||||||||
|
1868E
Belden Inc
|
$696.6784 | Yes | Active | 8 | COMMUNICATION CABLE | 145 mΩ | 72 V | 1.5 A | STANDARDS: ISO/IEC 11801, EN 50173, TIA/EIA 568-A | 10 BASE-T, 100 BASE-T, FDDI, ATM | EN; ISO/IEC; TIA/EIA | NO | YES | NO | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 26 AWG | 5.9 mm | 7X34 | BELDEN INC | compliant | Belden Wire & Cable | ||
|
1868ENH.001000
Belden Inc
|
Check for Price | Active | WIRE AND CABLE | BELDEN INC | compliant | |||||||||||||||||||||||||
|
1868E.001000
Belden Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 145 mΩ | 72 V | 1.5 A | SUPPORT CURRENT AND FUTURE CATEGORY 5E APPLICATIONS | ANSI; EIA; EN; IEC; ISO; TIA | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 26 AWG | 5.9 mm | 7X34 | BELDEN INC | compliant | |||||||
|
1868E.00500
Belden Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 145 mΩ | 72 V | 1.5 A | SUPPORT CURRENT AND FUTURE CATEGORY 5E APPLICATIONS | ANSI; EIA; EN; IEC; ISO; TIA | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 26 AWG | 5.9 mm | 7X34 | BELDEN INC | compliant | |||||||
|
1868ENH.00B100
Belden Inc
|
Check for Price | Active | WIRE AND CABLE | BELDEN INC | compliant | |||||||||||||||||||||||||
|
1868E.01500
Belden Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 145 mΩ | 72 V | 1.5 A | SUPPORT CURRENT AND FUTURE CATEGORY 5E APPLICATIONS | ANSI; EIA; EN; IEC; ISO; TIA | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 26 AWG | 5.9 mm | 7X34 | BELDEN INC | compliant | |||||||
|
1868E.011000
Belden Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 145 mΩ | 72 V | 1.5 A | SUPPORT CURRENT AND FUTURE CATEGORY 5E APPLICATIONS | ANSI; EIA; EN; IEC; ISO; TIA | 60 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 26 AWG | 5.9 mm | 7X34 | BELDEN INC | compliant |