Filter Your Search
1 - 10 of 11 results
|
LNC251515G
Chemi-Con
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 185 nH | 25 % | NO | 10 kHz | AMORPHOUS | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Toroidal | 2 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 28.3 mm | 17.5 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
3634E220NT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 185 nH | 185 mΩ | 30 % | YES | 720 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
3634B4R7NT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 185 nH | 185 mΩ | 30 % | YES | 1.2 A | 7 | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PA2083.181NL
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 185 nH | 0.6 mΩ | 10 % | YES | 27 A | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||||||
|
3634J470NT
TE Connectivity
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 185 nH | 185 mΩ | 30 % | YES | 920 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
PA1894.191NL
Pulse Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 185 nH | 0.64 mΩ | 10 % | NO | 35 A | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WIRE | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||||||
|
3624G330MT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 185 nH | 185 mΩ | 20 % | YES | 1.2 A | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
3631B820LT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 185 nH | 185 mΩ | 15 % | YES | 1.2 A | FERRITE | 5050 | POWER INDUCTOR | 1 | YES | 105 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 12.7 mm | 12.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | 5050 | ||||||
|
FP1507R1-R185-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 185 nH | 0.52 mΩ | 10 % | YES | 1 MHz | 45 A | FERRITE | 5733 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 10% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.7 mm | 14.6 mm | 8.5 mm | EATON CORP | compliant | CHIP, 5733 | |||||||
|
PA2083.181NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 185 nH | 0.6 mΩ | 10 % | YES | 27 A | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |