Filter Your Search
1 - 1 of 1 results
|
1855BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | STANDARDS: MIL-W-76B, MIL-W-16878E/1 | MIL | YES | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 1.27 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant |