Filter Your Search
1 - 10 of 1,675 results
|
184004-1
TE Connectivity
|
$0.7888 | No | Yes | Active | 2 | 1 | 5 mm | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | POLARIZED | NO | 115/230VAC | 1 | POLARIZED | 125 V | NO | NO | NO | -40 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 0.947 inch | 1.09 inch | 0.87 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
184000-1
TE Connectivity
|
$0.8084 | No | Yes | Active | 2 | 1 | 5 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | COMPATIBLE CONTACTS: 184030-3; 184030-1; 184095-1, PLUG | NO | 115/230VAC | 1 | POLARIZED | 125 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | CRIMP | 0.947 inch | 1.09 inch | 0.87 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
184006-1
TE Connectivity
|
$1.2311 | No | Yes | Not Recommended | 2 | 1 | 5 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | COMPATIBLE CONTACTS: 184030-3; 184030-1; 184095-1, PLUG | NO | 115/230VAC | 1 | POLARIZED | 125 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | CRIMP | 0.947 inch | 1.09 inch | 0.87 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
184002-1
TE Connectivity
|
$2.5820 | No | Yes | Active | 2 | 1 | 5 mm | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | POLARIZED | NO | 115/230VAC | 1 | POLARIZED | 125 V | NO | NO | NO | -40 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 0.947 inch | 1.09 inch | 0.87 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
MTMS-124-57-S-S-184-003
Samtec Inc
|
$5.1685 | Active | 23 | 1 | 1.27 mm | 1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
184000.1
SIBA Fuses
|
$6.1167 | Yes | Active | DIN 41570 | SIBA GMBH | compliant | VERY FAST | 50 mm | 8 mm | ELECTRIC FUSE | 8x50mm | INLINE/HOLDER | BULK | 20 ms | 35 A | 1 A | 12 kV | NO | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
357-018-400-204
EDAC Inc
|
$6.1783 | Yes | Active | 18 | 2 | 10 mΩ | 5 A | FEMALE | CABLE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2545VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE 0.156 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.343 inch | 0.473 inch | 2.31 inch | 0.282 inch | EDAC INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
357-018-400-201
EDAC Inc
|
$6.1783 | Yes | Active | 18 | 2 | 10 mΩ | 5 A | FEMALE | CABLE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2545VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.343 inch | 0.473 inch | 1.714 inch | 0.282 inch | EDAC INC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
357-018-400-202
EDAC Inc
|
$6.1783 | Yes | Active | 18 | 2 | 10 mΩ | 5 A | FEMALE | CABLE | POLYETHYLENE/POLYESTER | CARD EDGE CONNECTOR | 2545VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE 0.128 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.343 inch | 0.473 inch | 2.31 inch | 0.282 inch | EDAC INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
10106118-4000001LF
Amphenol Communications Solutions
|
$6.2500 | Active | 4 | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 5.3376 N | 1 GΩ | 2.1962 N | UL | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | S0P4 | COPPER ALLOY | BLADE PIN-SKT | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 1.64 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |