Parametric results for: 1825y3k00271kcr under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1825y3k00271kcr
Select parts from the table below to compare.
Compare
Compare
1825Y3K00271KCR
Syfer Technology
Check for Price Yes Yes Active 270 pF 3 kV 10 % 1825 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 4.5 mm 6.4 mm SYFER TECHNOLOGY LTD , 1825 compliant EAR99 8532.24.00.20
1825Y3K00271KCR
Knowles Capacitors
Check for Price Yes Active 270 pF 3 kV 10 % 1825 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 4.5 mm 6.4 mm KNOWLES PRECISION DEVICES , 1825 compliant EAR99 8532.24.00.20 Knowles