Parametric results for: 1825y0500274mxt under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1825y0500274mxt
Select parts from the table below to compare.
Compare
Compare
1825Y0500274MXT
Knowles Capacitors
Check for Price Yes Active 270 nF 50 V 20 % 1825 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 4.5 mm 6.4 mm KNOWLES PRECISION DEVICES , 1825 compliant EAR99 8532.24.00.20
1825Y0500274MXT
Syfer Technology
Check for Price Yes Yes Active 270 nF 50 V 20 % 1825 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4 mm 4.5 mm 6.4 mm SYFER TECHNOLOGY LTD , 1825 compliant EAR99 8532.24.00.20