Filter Your Search
1 - 2 of 2 results
|
1825N221K302NT
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 3 kV | 10 % | 1825 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | |||
|
1825N221K302NTM
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 3 kV | 10 % | 1825 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 1825 |