Filter Your Search
1 - 1 of 1 results
|
1825GC562KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 5.6 nF | 2 kV | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 4.6 mm | 6.3 mm | AVX CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 |