Parametric results for: 1825b331j251yw under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1825b331j251yw
Select parts from the table below to compare.
Compare
Compare
1825B331J251YWM
Knowles Capacitors
Check for Price No Active 330 pF 250 V 5 % 1825 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 4.57 mm 6.35 mm KNOWLES PRECISION DEVICES , 1825 not_compliant EAR99 270 3.7 999 Military: -55C to +125C 2024-01-23 7439-92-1 100 YES 12060-00-3, 7439-92-1, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object]
1825B331J251YW
Knowles Capacitors
Check for Price No Active 330 pF 250 V 5 % 1825 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 4.57 mm 6.35 mm KNOWLES PRECISION DEVICES , 1825 not_compliant EAR99 270 3.7 999 Military: -55C to +125C 2024-01-23 7439-92-1 100 YES 12060-00-3, 7439-92-1, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object]