Filter Your Search
1 - 2 of 2 results
|
1825N200F202YX140HWM
Knowles Capacitors
|
Check for Price | No | Active | 20 pF | 2 kV | 1 % | 1825 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.556 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | ||
|
1825N200F202YX140HW
Knowles Capacitors
|
Check for Price | No | Active | 20 pF | 2 kV | 1 % | 1825 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.556 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 |