Filter Your Search
1 - 1 of 1 results
|
1825GC272ZAZ9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 2.7 nF | 2 kV | 80 % | 1825 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1825 | SIZE(FLEXITERM)HV | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 |