Filter Your Search
1 - 2 of 2 results
|
1825B752J102CX140T
Knowles Capacitors
|
Check for Price | Yes | Active | 7.5 nF | 1 kV | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.556 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | ||
|
1825B752J102CX140TM
Knowles Capacitors
|
Check for Price | Yes | Active | 7.5 nF | 1 kV | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.556 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 |