Filter Your Search
1 - 1 of 1 results
|
1825B512K401YX140HT-HS
Knowles Capacitors
|
Check for Price | No | Active | 5.1 nF | 400 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.56 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 |