Filter Your Search
1 - 6 of 6 results
|
1825B474K201NHTM
Knowles Capacitors
|
Check for Price | No | Active | 470 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | ||
|
1825B474K201NH
Knowles Capacitors
|
Check for Price | No | Active | 470 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | |||
|
1825B474K201NHM
Knowles Capacitors
|
Check for Price | No | Active | 470 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | ||
|
1825B474K201NHWM
Knowles Capacitors
|
Check for Price | No | Active | 470 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | ||
|
1825B474K201NHW
Knowles Capacitors
|
Check for Price | No | Active | 470 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | ||
|
1825B474K201NHT
Knowles Capacitors
|
Check for Price | No | Active | 470 nF | 200 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 |